
78SR115VC | |
|---|---|
DigiKey Part Number | 78SR115VC-ND |
Manufacturer | |
Manufacturer Product Number | 78SR115VC |
Description | DC DC CONVERTER 15V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 1.5A 14.5V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | 78SR115VC Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1.5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OTP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 14.5V | Size / Dimension 0.90" L x 0.31" W x 0.94" H (22.9mm x 7.9mm x 23.9mm) |
Voltage - Input (Max) 30V | Base Product Number |

