Non-Isolated PoL Module DC DC Converter 1 Output 8V 1.5A 14.5V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78SR108HC

DigiKey Part Number
78SR108HC-ND
Manufacturer
Manufacturer Product Number
78SR108HC
Description
DC DC CONVERTER 8V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 8V 1.5A 14.5V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
78SR108HC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
1.5A
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OTP, SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Mounting Type
Through Hole, Right Angle
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
14.5V
Size / Dimension
0.94" L x 0.90" W x 0.31" H (23.9mm x 22.9mm x 7.9mm)
Voltage - Input (Max)
30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.