78SR105TC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 4.632
Unit Price: 11,72000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1.5A 7V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78SR105TC

DigiKey Part Number
78SR105TC-ND
Manufacturer
Manufacturer Product Number
78SR105TC
Description
DC DC CONVERTER 5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1.5A 7V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
78SR105TC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
1.5A
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OTP, SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
7V
Package / Case
3-SIP Module
Voltage - Input (Max)
30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R-78B5.0-1.5LRecom Power4.632945-1610-5-ND11,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes