
78SP117HC | |
|---|---|
DigiKey Part Number | 78SP117HC-ND |
Manufacturer | |
Manufacturer Product Number | 78SP117HC |
Description | DC DC CONVERTER 17V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 17V 1A 24V - Input |
EDA/CAD Models | 78SP117HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 24V | |
Voltage - Input (Max) | - | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.94" L x 0.90" W x 0.31" H (23.9mm x 22.9mm x 7.9mm) | |
Base Product Number |

