
77049012A-T | |
|---|---|
DigiKey Part Number | 77049012A-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 77049012A-T |
Description | IC TRANSCEIVER 2/0 20LCCC |
Customer Reference | |
Detailed Description | 2/0 Driver 20-LCCC (8.89x8.89) |
EDA/CAD Models | 77049012A-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Base Product Number |

