Registered Buffer with SSTL_2 Compatible I/O for DDR IC 114-BGA MICROSTAR (16x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74SSTVF32852ZKFR

DigiKey Part Number
296-18355-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74SSTVF32852ZKFR
Description
IC REGISTR BUFF 24-48BIT 114BGA
Customer Reference
Detailed Description
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 114-BGA MICROSTAR (16x5.5)
Datasheet
 Datasheet
EDA/CAD Models
74SSTVF32852ZKFR Models
Product Attributes
Filter Similar Products
Category
Number of Bits
24, 48
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
114-LFBGA
Part Status
Obsolete
Supplier Device Package
114-BGA MICROSTAR (16x5.5)
Logic Type
Registered Buffer with SSTL_2 Compatible I/O for DDR
Base Product Number
Supply Voltage
2.3V ~ 2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 94.925 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

94.925In Stock
Ships from Rochester Electronics, LLC