Registered Buffer with SSTL_2 Compatible I/O for DDR IC 56-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74SSTVF16859G4RG4

DigiKey Part Number
74SSTVF16859G4RG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74SSTVF16859G4RG4
Description
IC REGTR BUFF 13-26BIT 56-VQFN
Customer Reference
Detailed Description
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 56-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
74SSTVF16859G4RG4 Models
Product Attributes
Filter Similar Products
Category
Number of Bits
13, 26
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
56-VFQFN Exposed Pad
Part Status
Discontinued at DigiKey
Supplier Device Package
56-VQFN (8x8)
Logic Type
Registered Buffer with SSTL_2 Compatible I/O for DDR
Base Product Number
Supply Voltage
2.3V ~ 2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,66034 €7.320,68 €
Manufacturers Standard Package
Unit Price without VAT:3,66034 €
Unit Price with VAT:4,35580 €