
74SSTV16859DGGRG4 | |
|---|---|
DigiKey Part Number | 74SSTV16859DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74SSTV16859DGGRG4 |
Description | IC REGTR BUFF 13-26BIT 64-TSSOP |
Customer Reference | |
Detailed Description | Registered Buffer with SSTL_2 Compatible I/O for DDR IC 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74SSTV16859DGGRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Registered Buffer with SSTL_2 Compatible I/O for DDR | |
Supply Voltage | 2.3V ~ 2.7V | |
Number of Bits | 13, 26 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,66034 € | 7.320,68 € |
| Unit Price without VAT: | 3,66034 € |
|---|---|
| Unit Price with VAT: | 4,35580 € |

