1:2 Configurable Registered Buffer with Parity IC 176-NFBGA (6x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74SSTUB32868AZRHR

DigiKey Part Number
296-22020-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74SSTUB32868AZRHR
Description
IC CONFIG REG BUF 28BIT 176NFBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1:2 Configurable Registered Buffer with Parity IC 176-NFBGA (6x15)
Datasheet
 Datasheet
EDA/CAD Models
74SSTUB32868AZRHR Models
Product Attributes
Filter Similar Products
Category
Number of Bits
28
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
176-TFBGA
Part Status
Active
Supplier Device Package
176-NFBGA (6x15)
Logic Type
1:2 Configurable Registered Buffer with Parity
Base Product Number
Supply Voltage
1.7V ~ 1.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,82649 €8.826,49 €
Manufacturers Standard Package
Unit Price without VAT:8,82649 €
Unit Price with VAT:10,50352 €

Other Suppliers on DigiKey

9.252In Stock
Ships from Rochester Electronics, LLC