
74SSTUB32865ZJBR | |
|---|---|
DigiKey Part Number | 296-23870-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74SSTUB32865ZJBR |
Description | IC REGSTR BUFFER 28BIT 160-NFBGA |
Customer Reference | |
Detailed Description | 1:2 Registered Buffer with Parity IC 160-NFBGA (9x13) |
Datasheet | Datasheet |
EDA/CAD Models | 74SSTUB32865ZJBR Models |
Category | Number of Bits 28 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 160-TFBGA |
Part Status Obsolete | Supplier Device Package 160-NFBGA (9x13) |
Logic Type 1:2 Registered Buffer with Parity | Base Product Number |
Supply Voltage 1.7V ~ 1.9V |

