
74LVTH182504APMG4 | |
|---|---|
DigiKey Part Number | 74LVTH182504APMG4-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH182504APMG4 |
Description | IC ABT SCN TST DEV 20BIT 64LQFP |
Customer Reference | |
Detailed Description | ABT Scan Test Device With Universal Bus Transceivers IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH182504APMG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Logic Type | ABT Scan Test Device With Universal Bus Transceivers | |
Supply Voltage | 2.7V ~ 3.6V | |
Number of Bits | 20 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,31194 € | 689,91 € |
| Unit Price without VAT: | 4,31194 € |
|---|---|
| Unit Price with VAT: | 5,13121 € |

