Similar

74LVTH162373ZQLR | |
|---|---|
DigiKey Part Number | 296-23493-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH162373ZQLR |
Description | IC D-TYPE TRANSP 8:8 56-BGA |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 56-BGA Microstar Junior (7x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH162373ZQLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.2ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | ||
Base Product Number |


