74LVTH162245ZRDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7.668
Unit Price: 1,11000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 54-BGA Microstar Junior (8x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH162245ZRDR

DigiKey Part Number
296-16878-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVTH162245ZRDR
Description
IC TXRX NON-INVERT 3.6V 54-BGA
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 54-BGA Microstar Junior (8x5.5)
Datasheet
 Datasheet
EDA/CAD Models
74LVTH162245ZRDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
54-TFBGA
Supplier Device Package
54-BGA Microstar Junior (8x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes