Similar
Similar

74LVCZ16240ADGVRE4 | |
|---|---|
DigiKey Part Number | 74LVCZ16240ADGVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCZ16240ADGVRE4 |
Description | IC BUFF 2.7V/3.6V 48-TVSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCZ16240ADGVRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCZ16240ADGGR | Texas Instruments | 31.890 | 296-9866-2-ND | 1,82729 € | Similar |
| 74LVC16240ADGG,118 | Nexperia USA Inc. | 2.054 | 1727-74LVC16240ADGG,118CT-ND | 1,01000 € | Similar |



