Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCR162245ZQLR

DigiKey Part Number
296-74LVCR162245ZQLRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCR162245ZQLR
Description
IC TXRX NON-INVERT 3.6V 56-BGA
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
74LVCR162245ZQLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,88677 €886,77 €
2.0000,86305 €1.726,10 €
3.0000,85116 €2.553,48 €
5.0000,83800 €4.190,00 €
7.0000,83031 €5.812,17 €
10.0000,82291 €8.229,10 €
Manufacturers Standard Package
Unit Price without VAT:0,88677 €
Unit Price with VAT:1,05526 €

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC