Parametric Equivalent
Parametric Equivalent
Similar
Similar

74LVCH16T245DLG4 | |
|---|---|
DigiKey Part Number | 74LVCH16T245DLG4-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH16T245DLG4 |
Description | IC TRANSLATION TXRX 5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH16T245DLG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,32272 € | 330,68 € |
| Unit Price without VAT: | 1,32272 € |
|---|---|
| Unit Price with VAT: | 1,57404 € |



