
74LVCE161284DLRG4 | |
|---|---|
DigiKey Part Number | 74LVCE161284DLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCE161284DLRG4 |
Description | IC IEEE STD 1284 TX 19BIT 48SSOP |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE161284DLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | 19 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,45725 € | 1.457,25 € |
| 2.000 | 1,42157 € | 2.843,14 € |
| 3.000 | 1,40369 € | 4.211,07 € |
| 5.000 | 1,38388 € | 6.919,40 € |
| Unit Price without VAT: | 1,45725 € |
|---|---|
| Unit Price with VAT: | 1,73413 € |

