
74LVC8T245DBQRG4 | |
|---|---|
DigiKey Part Number | 74LVC8T245DBQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC8T245DBQRG4 |
Description | IC TRANSLATION TXRX 5.5V 24-SSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC8T245DBQRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63313 € | 1.582,82 € |
| 5.000 | 0,61880 € | 3.094,00 € |
| 7.500 | 0,61163 € | 4.587,23 € |
| 12.500 | 0,60369 € | 7.546,12 € |
| Unit Price without VAT: | 0,63313 € |
|---|---|
| Unit Price with VAT: | 0,75342 € |

