74LVC2G241DCUTE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3.867
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,27000 €
Datasheet
Image for 74LVC2G241DCUTE4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G241DCUTE4

DigiKey Part Number
74LVC2G241DCUTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G241DCUTE4
Description
IC BUFF NON-INVERT 5.5V 8-VSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G241DCUTE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types