
74LVC2G132DCUTG4 | |
|---|---|
DigiKey Part Number | 74LVC2G132DCUTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G132DCUTG4 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G132DCUTG4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-VSSOP |
Features Schmitt Trigger | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,51496 € | 386,22 € |
| 1.250 | 0,50269 € | 628,36 € |
| 1.750 | 0,49553 € | 867,18 € |
| 2.500 | 0,48863 € | 1.221,58 € |
| 6.250 | 0,47379 € | 2.961,19 € |
| 12.500 | 0,46485 € | 5.810,62 € |
| Unit Price without VAT: | 0,51496 € |
|---|---|
| Unit Price with VAT: | 0,61280 € |

