Similar
Similar

74LVC2G125DCTRE4 | |
|---|---|
DigiKey Part Number | 296-52618-2-ND - Tape & Reel (TR) 296-52618-1-ND - Cut Tape (CT) 296-52618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125DCTRE4 |
Description | IC BUFFER NON-INVERTING 5.5V SM8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G125DCTRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32720 € | 8,18 € |
| 100 | 0,28530 € | 28,53 € |
| 250 | 0,26536 € | 66,34 € |
| 500 | 0,25330 € | 126,65 € |
| 1.000 | 0,24341 € | 243,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23118 € | 693,54 € |
| 6.000 | 0,22520 € | 1.351,20 € |
| 9.000 | 0,22220 € | 1.999,80 € |
| 15.000 | 0,21888 € | 3.283,20 € |
| 21.000 | 0,21694 € | 4.555,74 € |
| 30.000 | 0,21507 € | 6.452,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



