
74LVC1GX04DCKRE4 | |
|---|---|
DigiKey Part Number | 74LVC1GX04DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1GX04DCKRE4 |
Description | IC CRYSTAL OSC DRVR 1BIT SC-70-6 |
Customer Reference | |
Detailed Description | Crystal Oscillator Driver IC SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1GX04DCKRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Crystal Oscillator Driver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36878 € | 1.106,34 € |
| 6.000 | 0,35999 € | 2.159,94 € |
| 9.000 | 0,35559 € | 3.200,31 € |
| 15.000 | 0,35072 € | 5.260,80 € |
| 21.000 | 0,34787 € | 7.305,27 € |
| Unit Price without VAT: | 0,36878 € |
|---|---|
| Unit Price with VAT: | 0,43885 € |

