74LVC1GU04DRLRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 575.594
Unit Price: 0,24000 €
Datasheet
Inverter IC 1 Channel SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1GU04DRLRG4

DigiKey Part Number
74LVC1GU04DRLRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1GU04DRLRG4
Description
IC INVERTER 1CH 1-INP SOT5
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-5
Datasheet
 Datasheet
EDA/CAD Models
74LVC1GU04DRLRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.41V ~ 1.38V
Input Logic Level - High
1.24V ~ 4.13V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-5
Package / Case
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10699 €427,96 €
8.0000,10404 €832,32 €
12.0000,10255 €1.230,60 €
20.0000,10091 €2.018,20 €
28.0000,09996 €2.798,88 €
40.0000,09903 €3.961,20 €
Manufacturers Standard Package
Unit Price without VAT:0,10699 €
Unit Price with VAT:0,12732 €