
74LVC1G373DCKRG4 | |
|---|---|
DigiKey Part Number | 296-50863-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G373DCKRG4 |
Description | IC D-TYPE TRANSP 1:1 SC-70-6 |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G373DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 32mA, 32mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12420 € | 372,60 € |
| 6.000 | 0,12061 € | 723,66 € |
| 9.000 | 0,11882 € | 1.069,38 € |
| 15.000 | 0,11683 € | 1.752,45 € |
| 21.000 | 0,11566 € | 2.428,86 € |
| 30.000 | 0,11454 € | 3.436,20 € |
| 75.000 | 0,11214 € | 8.410,50 € |
| Unit Price without VAT: | 0,12420 € |
|---|---|
| Unit Price with VAT: | 0,14780 € |

