74LVC1G332DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9.244
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 42.589
Unit Price: 0,09000 €
Datasheet
OR Gate IC 1 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G332DCKRG4

DigiKey Part Number
74LVC1G332DCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G332DCKRG4
Description
IC GATE OR 1CH 3-INP SC70-6
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G332DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,09925 €595,50 €
9.0000,09772 €879,48 €
15.0000,09602 €1.440,30 €
21.0000,09503 €1.995,63 €
30.0000,09408 €2.822,40 €
75.0000,09203 €6.902,25 €
Unit Price without VAT:0,09925 €
Unit Price with VAT:0,11811 €