MFR Recommended

74LVC1G3157DBVRG4 | |
|---|---|
DigiKey Part Number | 74LVC1G3157DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3157DBVRG4 |
Description | IC SWITCH SPDT X 1 15OHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G3157DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10840 € | 325,20 € |
| 6.000 | 0,10519 € | 631,14 € |
| 9.000 | 0,10359 € | 932,31 € |
| 15.000 | 0,10181 € | 1.527,15 € |
| 21.000 | 0,10077 € | 2.116,17 € |
| 30.000 | 0,09977 € | 2.993,10 € |
| 75.000 | 0,09762 € | 7.321,50 € |
| Unit Price without VAT: | 0,10840 € |
|---|---|
| Unit Price with VAT: | 0,12900 € |


