Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G240DCKRG4

DigiKey Part Number
296-50862-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G240DCKRG4
Description
IC BUFFER INVERTING 5.5V SC-70-5
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G240DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10596 €317,88 €
6.0000,10282 €616,92 €
9.0000,10124 €911,16 €
15.0000,09949 €1.492,35 €
21.0000,09847 €2.067,87 €
30.0000,09749 €2.924,70 €
75.0000,09538 €7.153,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10596 €
Unit Price with VAT:0,12609 €