
74LVC1G240DCKRE4 | |
|---|---|
DigiKey Part Number | 74LVC1G240DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G240DCKRE4 |
Description | IC BUFF 1.65V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G240DCKRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10548 € | 316,44 € |
| 6.000 | 0,10235 € | 614,10 € |
| 9.000 | 0,10078 € | 907,02 € |
| 15.000 | 0,09904 € | 1.485,60 € |
| 21.000 | 0,09803 € | 2.058,63 € |
| 30.000 | 0,09705 € | 2.911,50 € |
| 75.000 | 0,09495 € | 7.121,25 € |
| Unit Price without VAT: | 0,10548 € |
|---|---|
| Unit Price with VAT: | 0,12552 € |

