
74LVC1G139DCTRE4 | |
|---|---|
DigiKey Part Number | 74LVC1G139DCTRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G139DCTRE4 |
Description | IC DECODER/DEMUX 1 X 2:4 SM8 |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 SM8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G139DCTRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27405 € | 822,15 € |
| 6.000 | 0,26717 € | 1.603,02 € |
| 9.000 | 0,26372 € | 2.373,48 € |
| 15.000 | 0,25990 € | 3.898,50 € |
| 21.000 | 0,25767 € | 5.411,07 € |
| 30.000 | 0,25552 € | 7.665,60 € |
| Unit Price without VAT: | 0,27405 € |
|---|---|
| Unit Price with VAT: | 0,32612 € |

