Direct
Similar
Similar
Similar
Similar
Similar

74LVC1G126DCKRG4 | |
|---|---|
DigiKey Part Number | 296-50858-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126DCKRG4 |
Description | IC BUFF 1.65V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G126DCKRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ126DFT2G | onsemi | 50.844 | NL17SZ126DFT2GOSCT-ND | 0,09000 € | Direct |
| 74LVC1G126GV,125 | Nexperia USA Inc. | 445.881 | 1727-6066-1-ND | 0,11000 € | Similar |
| NC7SZ126M5X | onsemi | 1.455 | NC7SZ126M5XCT-ND | 0,09000 € | Similar |
| NC7SZ126P5 | onsemi | 0 | NC7SZ126P5TR-ND | 0,00000 € | Similar |
| NC7SZ126P5X | onsemi | 65.810 | NC7SZ126P5XCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09880 € | 592,80 € |
| 9.000 | 0,09727 € | 875,43 € |
| 15.000 | 0,09559 € | 1.433,85 € |
| 21.000 | 0,09460 € | 1.986,60 € |
| 30.000 | 0,09365 € | 2.809,50 € |
| 75.000 | 0,09161 € | 6.870,75 € |
| Unit Price without VAT: | 0,09880 € |
|---|---|
| Unit Price with VAT: | 0,11757 € |






