
74LVC1G126DBVTG4 | |
|---|---|
DigiKey Part Number | 74LVC1G126DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126DBVTG4 |
Description | IC BUFF 1.65V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G126DBVTG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35684 € | 356,84 € |
| 1.250 | 0,35300 € | 441,25 € |
| 1.750 | 0,34765 € | 608,39 € |
| 2.500 | 0,34250 € | 856,25 € |
| 6.250 | 0,33141 € | 2.071,31 € |
| 12.500 | 0,32473 € | 4.059,13 € |
| 25.000 | 0,31923 € | 7.980,75 € |
| Unit Price without VAT: | 0,35684 € |
|---|---|
| Unit Price with VAT: | 0,42464 € |

