Similar
Similar
Similar
Similar

74LVC1G126DBVTE4 | |
|---|---|
DigiKey Part Number | 74LVC1G126DBVTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126DBVTE4 |
Description | IC BUFF 1.65V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G126DBVTE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G126GW,125 | Nexperia USA Inc. | 19.425 | 1727-6067-1-ND | 0,08000 € | Similar |
| NC7SZ126M5X | onsemi | 17.699 | NC7SZ126M5XCT-ND | 0,08000 € | Similar |
| NC7SZ126P5 | onsemi | 0 | NC7SZ126P5TR-ND | 0,00000 € | Similar |
| NC7SZ126P5X | onsemi | 81.730 | NC7SZ126P5XCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35401 € | 354,01 € |
| 1.250 | 0,35020 € | 437,75 € |
| 1.750 | 0,34489 € | 603,56 € |
| 2.500 | 0,33978 € | 849,45 € |
| 6.250 | 0,32878 € | 2.054,88 € |
| 12.500 | 0,32215 € | 4.026,88 € |
| 25.000 | 0,31670 € | 7.917,50 € |
| Unit Price without VAT: | 0,35401 € |
|---|---|
| Unit Price with VAT: | 0,42127 € |




