Direct

74LVC1G123DCTRG4 | |
|---|---|
DigiKey Part Number | 74LVC1G123DCTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G123DCTRG4 |
Description | IC MMV 1-CIR 18.5-NS SM8 |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18.5 ns SM8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G123DCTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18.5 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21207 € | 636,21 € |
| 6.000 | 0,20649 € | 1.238,94 € |
| 9.000 | 0,20370 € | 1.833,30 € |
| 15.000 | 0,20061 € | 3.009,15 € |
| 21.000 | 0,19880 € | 4.174,80 € |
| 30.000 | 0,19706 € | 5.911,80 € |
| Unit Price without VAT: | 0,21207 € |
|---|---|
| Unit Price with VAT: | 0,25236 € |


