
74LVC16T245DGVRG4 | |
|---|---|
DigiKey Part Number | 74LVC16T245DGVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC16T245DGVRG4 |
Description | IC TRANSLATION TXRX 1.65V |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC16T245DGVRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,15118 € | 2.302,36 € |
| 4.000 | 1,12648 € | 4.505,92 € |
| 6.000 | 1,11411 € | 6.684,66 € |
| Unit Price without VAT: | 1,15118 € |
|---|---|
| Unit Price with VAT: | 1,36990 € |

