Similar
Similar
Similar
Similar
Similar

74LVC16T245DGGRE4 | |
|---|---|
DigiKey Part Number | 296-52613-2-ND - Tape & Reel (TR) 296-52613-1-ND - Cut Tape (CT) 296-52613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16T245DGGRE4 |
Description | IC TRANSLATION TXRX 5.5V 48TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC16T245DGGRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,15643 € | 2.312,86 € |
| 4.000 | 1,13161 € | 4.526,44 € |
| 6.000 | 1,11919 € | 6.715,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63700 € | 16,37 € |
| 25 | 1,49640 € | 37,41 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |



