
74LVC16373DGGRE4 | |
|---|---|
DigiKey Part Number | 296-74LVC16373DGGRE4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC16373DGGRE4 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State, Non-Inverted 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 8ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74207 € | 1.484,14 € |
| 4.000 | 0,72482 € | 2.899,28 € |
| 6.000 | 0,71618 € | 4.297,08 € |
| 10.000 | 0,70661 € | 7.066,10 € |
| Unit Price without VAT: | 0,74207 € |
|---|---|
| Unit Price with VAT: | 0,88306 € |

