
74HSTL162822DGGRE4 | |
|---|---|
DigiKey Part Number | 74HSTL162822DGGRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HSTL162822DGGRE4 |
Description | IC D-TYPE ADDR 14:28 64-TSSOP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 14:28 IC Tri-State 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HSTL162822DGGRE4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.7ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 90°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Circuit 14:28 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 3.15V ~ 3.45V |

