74GTLP22034DGGRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 11.260
Unit Price: 4,84509 €
Datasheet
LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver IC 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74GTLP22034DGGRE4

DigiKey Part Number
74GTLP22034DGGRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74GTLP22034DGGRE4
Description
IC LVTTL/GTLP TRX 8BIT 48-TSSOP
Customer Reference
Detailed Description
LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver IC 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74GTLP22034DGGRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver
Supply Voltage
3.15V ~ 3.45V
Number of Bits
8
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes