Direct
Direct

74FCT16823CTPVCTG4 | |
|---|---|
DigiKey Part Number | 74FCT16823CTPVCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT16823CTPVCTG4 |
Description | IC FF D-TYPE DOUBLE 9BIT 56SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT16823CTPVCTG4 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 500 µA |
Part Status Obsolete | Input Capacitance 4.5 pF |
Function Master Reset | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 56-SSOP |
Number of Elements 2 | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Bits per Element 9 | Base Product Number |
Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT16823DLR | Texas Instruments | 4.000 | 296-3925-2-ND | 2,03897 € | Direct |
| 74FCT162823CTPVG8 | Renesas Electronics Corporation | 0 | 74FCT162823CTPVG8-ND | 0,94991 € | Direct |



