
74FCT16373CTPVCG4 | |
|---|---|
DigiKey Part Number | 2156-74FCT16373CTPVCG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT16373CTPVCG4 |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,56774 € | 257,11 € |
| Unit Price without VAT: | 1,56774 € |
|---|---|
| Unit Price with VAT: | 1,86561 € |

