MFR Recommended

74FCT162H501CTPACT | |
|---|---|
DigiKey Part Number | 296-23195-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT162H501CTPACT |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT162H501CTPACT Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Part Status Obsolete | Supplier Device Package 56-TSSOP |
Logic Type Universal Bus Transceiver | Base Product Number |
Number of Circuits 18-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH16501DGGR | Texas Instruments | 12.687 | 296-1145-1-ND | 1,72000 € | MFR Recommended |


