74FCT162501CTPVCT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15.000
Unit Price: 0,91223 €
Datasheet
Universal Bus Transceiver 18-Bit 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT162501CTPVCT

DigiKey Part Number
296-12620-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT162501CTPVCT
Description
IC UNIV BUS TXRX 56-SSOP
Customer Reference
Detailed Description
Universal Bus Transceiver 18-Bit 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74FCT162501CTPVCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

37.000In Stock
Ships from Rochester Electronics, LLC