Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT16240ATPVCTG4

DigiKey Part Number
74FCT16240ATPVCTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT16240ATPVCTG4
Description
IC BUFFER INVERTING 5.5V 48-SSOP
Customer Reference
Detailed Description
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74FCT16240ATPVCTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,07335 €1.073,35 €
2.0001,04559 €2.091,18 €
3.0001,03169 €3.095,07 €
5.0001,01629 €5.081,45 €
7.0001,00728 €7.050,96 €
Manufacturers Standard Package
Unit Price without VAT:1,07335 €
Unit Price with VAT:1,27729 €