
74FCT162240CTPVCT | |
|---|---|
DigiKey Part Number | 296-74FCT162240CTPVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT162240CTPVCT |
Description | IC BUFF 4.5V/5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT162240CTPVCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH16240DLR | Texas Instruments | 15.500 | 296-5186-2-ND | 12,69178 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88633 € | 886,33 € |
| 2.000 | 0,86264 € | 1.725,28 € |
| 3.000 | 0,85077 € | 2.552,31 € |
| 5.000 | 0,83762 € | 4.188,10 € |
| 7.000 | 0,82994 € | 5.809,58 € |
| 10.000 | 0,82255 € | 8.225,50 € |
| Unit Price without VAT: | 0,88633 € |
|---|---|
| Unit Price with VAT: | 1,05473 € |

