
74CBTLV3257RGYRG4 | |
|---|---|
DigiKey Part Number | 74CBTLV3257RGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3257RGYRG4 |
Description | IC MUX/DEMUX 4 X 1:2 16-VQFN |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV3257RGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19770 € | 593,10 € |
| 6.000 | 0,19244 € | 1.154,64 € |
| 9.000 | 0,18981 € | 1.708,29 € |
| 15.000 | 0,18689 € | 2.803,35 € |
| 21.000 | 0,18518 € | 3.888,78 € |
| 30.000 | 0,18354 € | 5.506,20 € |
| Unit Price without VAT: | 0,19770 € |
|---|---|
| Unit Price with VAT: | 0,23526 € |

