Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74CBTLV3253DBQRG4 | |
|---|---|
DigiKey Part Number | 74CBTLV3253DBQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3253DBQRG4 |
Description | IC MUX/DEMUX 2 X 4:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV3253DBQRG4 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SSOP |
Circuit 2 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3253DBQR | Texas Instruments | 2.499 | 296-17283-1-ND | 0,67000 € | Parametric Equivalent |
| SN74CB3T3253DBQR | Texas Instruments | 53.975 | 296-19153-1-ND | 1,48000 € | Parametric Equivalent |
| SN74CBTLV3253DBQR | Texas Instruments | 2.617 | 296-9130-1-ND | 0,66000 € | Parametric Equivalent |
| 74CBTLV3253DS,118 | Nexperia USA Inc. | 2.179 | 1727-4405-1-ND | 0,57000 € | Similar |
| PI3B3253QE | Diodes Incorporated | 19 | PI3B3253QE-ND | 0,42000 € | Similar |






