Direct
Similar
Similar

74CBTLV3251DBQRG4 | |
|---|---|
DigiKey Part Number | 74CBTLV3251DBQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3251DBQRG4 |
Description | IC MUX/DEMUX 1 X 8:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV3251DBQRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48142 € | 1.203,55 € |
| 5.000 | 0,46998 € | 2.349,90 € |
| 7.500 | 0,46425 € | 3.481,88 € |
| 12.500 | 0,45790 € | 5.723,75 € |
| 17.500 | 0,45419 € | 7.948,32 € |
| Unit Price without VAT: | 0,48142 € |
|---|---|
| Unit Price with VAT: | 0,57289 € |



