
74CBTLV3126PWRQ1 | |
|---|---|
DigiKey Part Number | 296-74CBTLV3126PWRQ1TR-ND - Tape & Reel (TR) 296-74CBTLV3126PWRQ1DKR-ND - Digi-Reel® 296-74CBTLV3126PWRQ1CT-ND |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3126PWRQ1 |
Description | AUTOMOTIVE 3.3-V, 1:1 (SPST), 4- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21061 € | 631,83 € |
| 6.000 | 0,20508 € | 1.230,48 € |
| 9.000 | 0,20231 € | 1.820,79 € |
| 15.000 | 0,19924 € | 2.988,60 € |
| 21.000 | 0,19745 € | 4.146,45 € |
| 30.000 | 0,19572 € | 5.871,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,29920 € | 7,48 € |
| 100 | 0,26060 € | 26,06 € |
| 250 | 0,24220 € | 60,55 € |
| 500 | 0,23108 € | 115,54 € |
| 1.000 | 0,22496 € | 224,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,29920 € | 7,48 € |
| 100 | 0,26060 € | 26,06 € |
| 250 | 0,24220 € | 60,55 € |
| 500 | 0,23108 € | 115,54 € |
| 1.000 | 0,22496 € | 224,96 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

