
74CBTLV1G125DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-37315-2-ND - Tape & Reel (TR) 296-37315-1-ND - Cut Tape (CT) 296-37315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV1G125DBVRQ1 |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV1G125DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27040 € | 6,76 € |
| 100 | 0,23520 € | 23,52 € |
| 250 | 0,21828 € | 54,57 € |
| 500 | 0,20810 € | 104,05 € |
| 1.000 | 0,20146 € | 201,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18931 € | 567,93 € |
| 6.000 | 0,18424 € | 1.105,44 € |
| 9.000 | 0,18169 € | 1.635,21 € |
| 15.000 | 0,17887 € | 2.683,05 € |
| 21.000 | 0,17723 € | 3.721,83 € |
| 30.000 | 0,17565 € | 5.269,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |










