74CBTLV16211GRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 32
Unit Price: 4,20000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.852
Unit Price: 4,20000 €
Datasheet
Bus Switch 12 x 1:1 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV16211GRG4

DigiKey Part Number
74CBTLV16211GRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV16211GRG4
Description
IC BUS SWITCH 12 X 1:1 56-TSSOP
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74CBTLV16211GRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,12728 €2.254,56 €
4.0001,10298 €4.411,92 €
6.0001,09081 €6.544,86 €
Manufacturers Standard Package
Unit Price without VAT:1,12728 €
Unit Price with VAT:1,34146 €